Filter Your Search
1 - 4 of 4 results
|
DS90LV019TMX/NOPB
Texas Instruments
|
$1.7237 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV019TMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90LV019TMX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1998-06-01 | |||
|
DS90LV019TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 |