Filter Your Search
1 - 2 of 2 results
|
DSPB56725AF
NXP Semiconductors
|
$16.1374 | Yes | Not Recommended | 200 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
DSPB56725AF
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 200 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |