Filter Your Search
1 - 2 of 2 results
|
DSPIC33CK256MP508-E/PT
Microchip Technology Inc
|
$5.4578 | No | Active | 16 | 24576 | 64 MHz | 69 | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | YES | FLASH | 42.5 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | HTFQFP, QFP80,.55SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | 2018-12-03 | Microchip | ||||
|
DSPIC33CK256MP508-E/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 24576 | 64 MHz | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-06-30 |