Filter Your Search
1 - 8 of 8 results
|
YDTS24F15-19SDC001
TE Connectivity
|
Check for Price | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | unknown | |||||||||||
|
YDTS24F15-19SDV001
TE Connectivity
|
Check for Price | Yes | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | ||||||||
|
DTS24F15-19SD
TE Connectivity
|
Check for Price | Yes | Obsolete | 19 | 7.5 A | FEMALE | CABLE AND PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
DTS24F15-19SD-LC
TE Connectivity
|
Check for Price | Active | 19 | FEMALE | CABLE AND PANEL | POLYETHYLENE/FLUORO SILICONE ELASTOMER | 15 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM NUT RECEPTACLE | NICKEL | CRIMP | 15-19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
DTS24F15-19SD-6149
TE Connectivity
|
Check for Price | Obsolete | 19 | 7.5 A | FEMALE | CABLE AND PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
DTS24F15-19SD-3028
TE Connectivity
|
Check for Price | Active | FEMALE | 15 | MIL SERIES CONNECTOR | SOLID | 15-19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||
|
YDTS24F15-19SD6149
TE Connectivity
|
Check for Price | Obsolete | 19 | 7.5 A | FEMALE | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
YDTS24F15-19SD0000
TE Connectivity
|
Check for Price | Obsolete | 19 | 7.5 A | FEMALE | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |