Filter Your Search
1 - 10 of 47 results
|
DTSM-25N-V-B
Diptronics Manufacturing Inc
|
$0.1903 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TUBE | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | ||||||||||||||
|
DTSM-25R-V-B
Diptronics Manufacturing Inc
|
$0.1997 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TUBE | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | ||||||||||||||
|
DTSM-25Y-V-B
Diptronics Manufacturing Inc
|
$0.2316 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 6.37 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | YELLOW | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TUBE | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||
|
DTSM-25S-V-B
Diptronics Manufacturing Inc
|
$0.4133 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TUBE | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||
|
DTSM-25N-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 12.0142 mm | 12.0142 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
DTSM-25S-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TR | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||
|
DTSM-25K-S-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 12.0142 mm | 12.0142 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
ADTSM25N/KVB
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | THERMOPLASTIC | 355.6 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; TUBE | NO | SILVER | BRASS | SOLDER | 0.197 inch | 12 mm | 3.5 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | |||||
|
DTSM-25N-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||
|
ADTSM25NV
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | THERMOPLASTIC | 355.6 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; BULK | NO | Silver (Ag) | BRASS | SOLDER | 0.197 inch | 12 mm | 3.5 mm | 12 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.90.40 | LEAD FREE |