Filter Your Search
1 - 10 of 27 results
|
HA9P2556-9Z
Renesas Electronics Corporation
|
$31.8879 | Yes | Yes | Active | YES | 57 MHz | ANALOG MULTIPLE FUNCTIONS | FOR X CHANNEL BANDWIDTH 52MHZ | -15 V | -12 V | -5 V | 1 | 5 V | 22 mA | 15 V | 12 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | 16 | M16.3 | compliant | EAR99 | 8542.39.00.01 | 2017-09-18 | Renesas Electronics | |||||||||
|
LH0094D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
![]() |
ZN525J
Dynex Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG MULTIPLE FUNCTIONS | 1 | 47 mA | R-CDIP-T18 | Not Qualified | e0 | 18 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP | 18 | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||
|
5962-8987501CX
NXP Semiconductors
|
Check for Price | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLE FUNCTIONS | -11.5 V | 1 | 11.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP-14 | |||||||||||||||||||||||||||
|
LH0094D-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
![]() |
AD538SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 400 kHz | ANALOG MULTIPLE FUNCTIONS | -18 V | -4.5 V | 1 | 10 V | 18 V | 4.5 V | MILITARY | R-CDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.32 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | 18 | unknown | DIP, | |||||||||||||
|
LH0094D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
![]() |
AD538ADZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 400 kHz | ANALOG MULTIPLE FUNCTIONS | -18 V | -4.5 V | 1 | 10 V | 18 V | 4.5 V | OTHER | R-CDIP-T18 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.32 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | 18 | unknown | DIP, | |||||||||||||
|
LH0094CD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | -22 V | -5 V | 1 | 10 V | 5 mA | 22 V | 5 V | OTHER | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 24.89 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
![]() |
ZN435J
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG MULTIPLE FUNCTIONS | 1 | 45 mA | 5.5 V | 4.5 V | R-CDIP-T18 | Not Qualified | e0 | 18 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP | 18 | unknown | EAR99 | 8542.39.00.01 | , |