Parametric results for: dual bus switch with leve... under Toggle Switches

Filter Your Search

1 - 10 of 48 results

|
Actuator Type: DUAL CONE LEVER
Select parts from the table below to compare.
Compare
Compare
1536A2L37VDE
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V e4 -20 °C 55 °C PANEL MOUNT-THREADED BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1536A2L37UL
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V 0.95 N e4 -20 °C 55 °C PANEL MOUNT BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1531A8L32UL
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPST MOMENTARY TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V 0.95 N e4 -20 °C 55 °C PANEL MOUNT BULK DUST PROOF; WATER PROOF NO Silver (Ag) QUICK CONNECT 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
1539A2L39UL
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V 0.95 N e4 -20 °C 55 °C PANEL MOUNT BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1536A8L39VDE
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V e4 -20 °C 55 °C PANEL MOUNT-THREADED BULK DUST PROOF; WATER PROOF NO Silver (Ag) QUICK CONNECT 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1531A2L37UL
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPST MOMENTARY TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V 0.95 N e4 -20 °C 55 °C PANEL MOUNT BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
1539A2L37VDE
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V e4 -20 °C 55 °C PANEL MOUNT-THREADED BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1536A8L37VDE
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V e4 -20 °C 55 °C PANEL MOUNT-THREADED BULK DUST PROOF; WATER PROOF NO Silver (Ag) QUICK CONNECT 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1531A8L39VDE
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V e4 -20 °C 55 °C PANEL MOUNT-THREADED BULK DUST PROOF; WATER PROOF NO Silver (Ag) QUICK CONNECT 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1536A2L39UL
APEM Inc
Check for Price Yes Yes Active 5 A 12 V 6000 Cycle(s) SPDT LATCHED TOGGLE SWITCH DUAL CONE LEVER 10A@125VAC 5A@12VDC 10 A 125 V 0.95 N e4 -20 °C 55 °C PANEL MOUNT BULK DUST PROOF; WATER PROOF NO Silver (Ag) SOLDER 12 mm 9.5 mm 18.8 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65