Filter Your Search
1 - 10 of 48 results
|
1536A2L37VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
1536A2L37UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | 0.95 N | e4 | -20 °C | 55 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
1531A8L32UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPST | MOMENTARY | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | 0.95 N | e4 | -20 °C | 55 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | QUICK CONNECT | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
1539A2L39UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | 0.95 N | e4 | -20 °C | 55 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
1536A8L39VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | QUICK CONNECT | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
1531A2L37UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPST | MOMENTARY | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | 0.95 N | e4 | -20 °C | 55 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
1539A2L37VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
1536A8L37VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | QUICK CONNECT | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
1531A8L39VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | QUICK CONNECT | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
1536A2L39UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 5 A | 12 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | DUAL CONE LEVER | 10A@125VAC | 5A@12VDC | 10 A | 125 V | 0.95 N | e4 | -20 °C | 55 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 12 mm | 9.5 mm | 18.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |