Filter Your Search
1 - 10 of 6,476 results
![]() |
TPS51275RUKR
Texas Instruments
|
$0.3758 | Yes | Yes | Active | 12 V | 3.3 V | 24 V | 5 V | 4.5 V | 5.5 V | 20 A | 4 | YES | BUCK | 355 kHz | ADJUSTABLE OUTPUT MODE FROM 4.5 TO 5.5V AND 2.97 TO 3.63V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TPS51275BRUKR
Texas Instruments
|
$0.3949 | Yes | Yes | Active | 12 V | 3.3 V | 24 V | 5 V | 4.5 V | 5.5 V | 20 A | 4 | YES | BUCK | 355 kHz | ADJUSTABLE OUTPUT MODE FROM 4.5 TO 5.5V AND 2.97 TO 3.63V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
PAM2306AYPAA
Diodes Incorporated
|
$0.4222 | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | DFN-12 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
BD93291EFJ-E2
ROHM Semiconductor
|
$0.4234 | Yes | Active | 14 V | 5 V | 26 V | 8 V | 4.925 V | 5.075 V | 1.5 mA | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 4 VOLT | DUAL SWITCHING CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | DUAL | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||
|
AP3427MDNTR-G1
Diodes Incorporated
|
$0.4445 | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | 1.8 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 4.95V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | OTHER | S-PDSO-N10 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
PAM2306DYPAA
Diodes Incorporated
|
$0.4616 | Yes | Yes | Active | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||
|
PAM2308BYMAA
Diodes Incorporated
|
$0.5131 | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
PAM2306AYPKE
Diodes Incorporated
|
$0.5133 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | VOUT1=3.3 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | 85 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | DFN-12 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
PAM2319AYAA
Diodes Incorporated
|
$0.5969 | Yes | Yes | Active | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||
|
NCP81278MNTXG
onsemi
|
$0.6771 | Yes | Obsolete | 12 V | 24 V | 3.6 V | YES | BUCK | 800 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 1 mm | ONSEMI | QFN-20 | compliant | EAR99 | 8542.39.00.01 | onsemi | 2016-03-03 |