Filter Your Search
1 - 10 of 28 results
|
DL1220
Duracell Inc
|
$0.7377 | Contact Manufacturer | 3.1 V | 0.034 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.8 g | 1220 | DURACELL INC | unknown | ||||||||
|
DL2430
Duracell Inc
|
$1.0411 | Contact Manufacturer | 3 V | 0.27 Ah | 2 V | LITHIUM/MANGANESE DIOXIDE | PRIMARY | ANSI-5011LC, IEC-CR2430, NEDA-5011LC | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.5 g | 2430 | DURACELL INC | unknown | |||||||
|
PC1500
Duracell Inc
|
$1.2542 | Contact Manufacturer | 1.5 V | 3.125 Ah | 800 mV | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 50.5 mm | 14.5 mm | 24.7 g | AA | DURACELL INC | unknown | |||||||
|
CR2450
Duracell Inc
|
$2.3286 | Contact Manufacturer | 3 V | 0.62 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 5 mm | 24.5 mm | 6.6 g | 2450 | DURACELL INC | unknown | ||||||||
|
PC1400
Duracell Inc
|
$2.7515 | Contact Manufacturer | 1.5 V | 9.038 Ah | 800 mV | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 50 mm | 26.2 mm | 70.7 g | C | DURACELL INC | unknown | |||||||
|
PC1300
Duracell Inc
|
$3.3565 | Contact Manufacturer | 1.5 V | 19.669 Ah | 800 mV | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 61.5 mm | 34.2 mm | 144 g | D | DURACELL INC | unknown | |||||||
|
DL1/3N
Duracell Inc
|
$3.5393 | Yes | Contact Manufacturer | 3 V | 0.16 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC; UN | -20 °C | 75 °C | BUTTON(-), FLAT(+) | 10.8 mm | 11.6 mm | 3.3 g | 1/3N | DURACELL INC | unknown | ||||||
|
MN21
Duracell Inc
|
$4.2766 | Contact Manufacturer | 12 V | 9.5 V | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 28.5 mm | 10.3 mm | 7.98 g | MN21 | DURACELL INC | unknown | ||||||||
|
PC2400
Duracell Inc
|
$20.1654 | Contact Manufacturer | 1.5 V | 1.222 Ah | 800 mV | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 44.5 mm | 10.5 mm | 11.4 g | AAA | DURACELL INC | unknown | 8506.80.00.00 | ||||||
|
PC1604
Duracell Inc
|
$38.4740 | Contact Manufacturer | 9 V | 0.692 Ah | 5 V | ALKALINE MANGANESE DIOXIDE | PRIMARY | IEC | -20 °C | 54 °C | SNAP | 46.4 mm | 48.7 g | 9V | 26.5 mm | 17.5 mm | DURACELL INC | unknown |