Parametric results for: duracell aa 1300mah blist... under Quartz Crystals

Filter Your Search

1 - 10 of 6,843 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1300m
Select parts from the table below to compare.
Compare
Compare
UM-5/221B7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 130 MHz 20 ppm 0.002 % 3 PPM/FIRST YEAR 150 Ω 12 pF L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) 60 °C PARALLEL - 7TH OVERTONE 100 µW -10 °C 60 °C THROUGH HOLE MOUNT NO L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
1.300MHZ49SMD/50/10/-20+70/SR
Euroquartz Ltd
Check for Price Yes Yes Active 1.3 MHz 50 ppm 0.001 % 1 PPM/YEAR 5 kΩ 70 °C SERIES - FUNDAMENTAL SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE 100 µW -20 °C 70 °C SURFACE MOUNT YES EUROQUARTZ LTD compliant 8541.60.00.30 ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN
UM-1J/321F7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 130 MHz 30 ppm 0.002 % 3 PPM/FIRST YEAR 150 Ω 20 pF L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) 60 °C PARALLEL - 7TH OVERTONE TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
UM-4J/131F7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Obsolete 130 MHz 10 ppm 0.003 % 3 PPM/FIRST YEAR 150 Ω 20 pF L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) 60 °C PARALLEL - 7TH OVERTONE TAPE AND REEL 100 µW -10 °C 60 °C SURFACE MOUNT YES L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
1.300MHZ49TSMD/50/100/-20+70/32
Euroquartz Ltd
Check for Price Yes Yes Active 1.3 MHz 50 ppm 0.01 % 1 PPM/YEAR 5 kΩ 32 pF 70 °C PARALLEL - FUNDAMENTAL SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE 100 µW -20 °C 70 °C SURFACE MOUNT YES EUROQUARTZ LTD compliant 8541.60.00.30 ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN
HC49U-JI5518-1.300MHZ
ILSI America LLC
Check for Price Yes Transferred 1.3 MHz 10 ppm 0.0015 % 5 PPM/YEAR 800 Ω 18 pF 11.05mm x 4.65mm x 13.45mm 85 °C PARALLEL - 5TH OVERTONE AT-CUT 1 mW -40 °C 85 °C THROUGH HOLE MOUNT NO TIN COPPER SILVER OVER NICKEL 11.05mm x 4.65mm x 13.45mm ILSI AMERICA LLC compliant HC49U, 2 PIN
1.300MHZHC49/50/20/30/50PF/SLF
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 1.3 MHz 50 ppm 0.002 % 3 PPM/FIRST YEAR 5 kΩ 50 pF L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) 80 °C PARALLEL - FUNDAMENTAL 1 mW -30 °C 80 °C THROUGH HOLE MOUNT NO L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) EUROQUARTZ LTD compliant 8541.60.00.30 RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2
UM-1J/3L1S7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 130 MHz 30 ppm 0.0005 % 3 PPM/FIRST YEAR 150 Ω L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) 60 °C SERIES - 7TH OVERTONE TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
HC49U-IF9518-1.300MHZ
ILSI America LLC
Check for Price Yes Transferred 1.3 MHz 15 ppm 0.003 % 5 PPM/YEAR 800 Ω 18 pF 11.05mm x 4.65mm x 13.45mm 50 °C PARALLEL - 5TH OVERTONE AT-CUT 1 mW -10 °C 50 °C THROUGH HOLE MOUNT NO TIN COPPER SILVER OVER NICKEL 11.05mm x 4.65mm x 13.45mm ILSI AMERICA LLC compliant HC49U, 2 PIN
UM-4/L33S7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Obsolete 130 MHz 5 ppm 0.003 % 3 PPM/FIRST YEAR 150 Ω L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) 80 °C SERIES - 7TH OVERTONE 100 µW -30 °C 80 °C THROUGH HOLE MOUNT NO L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60