Filter Your Search
1 - 10 of 321 results
|
AE107L2D1CQ
TE Connectivity
|
Check for Price | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 2A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 9.09 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||
|
E107L3YZ3BE
C&K
|
Check for Price | Yes | Active | TOGGLE SWITCH | HIGH TYPE | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
E107L3D9A3QE2
C&K
|
Check for Price | Active | TOGGLE SWITCH | HIGH TYPE | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
AE107L1D1V30Q
TE Connectivity
|
Check for Price | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 2A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||
|
E107L3D9CSE2
C&K
|
Check for Price | Yes | Active | TOGGLE SWITCH | HIGH TYPE | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
E107L3D9AV2QE
C&K
|
Check for Price | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 7.5A@28VDC | 3 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | PLASTIC | 0.255 inch | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.94 inch | 6.604 mm | 20.32 mm | 12.7 mm | 0.28 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
E107L3D9WBE2
C&K
|
Check for Price | Yes | Active | TOGGLE SWITCH | HIGH TYPE | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
E107L3YCQE2
C&K
|
Check for Price | Active | TOGGLE SWITCH | HIGH TYPE | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
AE107LD1AB
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.03 mΩ | SPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | LEVER | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.245 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | 5 | EPOXY TERMINAL SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 12.08 mm | 6.86 mm | 12.7 mm | 0.25 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||
|
E107L3D9ZSE
C&K
|
Check for Price | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 7.5A@28VDC | 3 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | PLASTIC | 0.255 inch | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER LUG | 0.94 inch | 5.08 mm | 8.5852 mm | 8.128 mm | 0.28 inch | 0.155 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |