Filter Your Search
1 - 3 of 3 results
|
E2E-X5F1-M1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 5 mm | 5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 18 mm | 18 mm | OMRON CORP | unknown | Omron Electronics | BRASS | ||
|
E2E-X5F1
OMRON Corporation
|
Check for Price | No | Active | 5 mm | 5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 18 mm | 18 mm | OMRON CORP | unknown | Omron Electronics | BRASS | ||
|
E2E-X5F12M
OMRON Corporation
|
Check for Price | Obsolete | 5.5 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | 13 mA | 26.4 V | 10.8 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 38 mm | 18 mm | OMRON CORP | unknown | NICKEL PLATED BRASS |