Filter Your Search
1 - 4 of 4 results
|
E33-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVED | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 2.79 N | 1.19 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | 0.397 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
E33-00AX
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL, LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.7367 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.7622 mm | 0.397 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
0E3300A0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 2.79 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.46 mm | SILVER ALLOY | SILVER ALLOY | PHENOLIC | 0.578 inch | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||
|
0E3300AX
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.74 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.46 mm | SILVER ALLOY | SILVER ALLOY | PHENOLIC | 0.578 inch | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |