Filter Your Search
1 - 10 of 6,780 results
|
EB15E2J2H-3.6875MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6875 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EB15E2H2H-6.400M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||||
|
EB15E2K2H-7.0805M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.0805 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | |||
|
EB15E2D2H24.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | EB15E2 | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 3.20mm x 2.50mm x 0.90mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EB15E2C2H-24.545454MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.5455 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EB15E2K2H-1.3824M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.3824 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | |||
|
EB15E2D2H-4.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | LVCMOS | e4 | Nickel/Gold (Ni/Au) | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||
|
EB15E2D2H-8.064MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 8.064 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | EB15E2 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 52.5/47.5 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EB15E2D2H-41.010MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 41.01 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | EB15E2 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 52.5/47.5 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EB15E2G2H-29.5408MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.5408 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock |