Filter Your Search
1 - 10 of 26 results
|
EDZTE6110B
ROHM Semiconductor
|
$0.0994 | Yes | Yes | Obsolete | 5 mA | 150 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 2.2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79 | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||
|
EDZTE6122B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 22 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 2.1 % | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
EDZTE615.6B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 100 mW | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 2 % | e3 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||||
|
EDZTE619.1B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 9.1 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 2.1 % | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||||
|
EDZTE6118B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 65 Ω | 2.2 % | Not Qualified | R-PDSO-F2 | e1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | SC-79 | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
EDZTE6112B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 2.09 % | Not Qualified | R-PDSO-F2 | e1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | SC-79 | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
EDZTE6115B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 42 Ω | 2.18 % | Not Qualified | R-PDSO-F2 | e1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | SC-79 | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
EDZTE616.2B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 2.18 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||
|
EDZTE613.9B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 5 µA | 150 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 100 Ω | 1 V | 3.35 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||
|
EDZTE614.3B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 150 mW | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 3 % | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor |