Filter Your Search
1 - 10 of 11 results
|
EE2-5TNUH-L
KEMET Corporation
|
$2.3980 | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||
|
EE2-5TNUH-L6
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-5TNUH
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||||||||||||
|
EE2-5TNUH
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
EE2-5TNUH-R
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-5TNUH-R
TOKIN Corporation
|
Check for Price | Transferred | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | 3.75 V | 3.75 V | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
EE2-5TNUH-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EE2-5TNUH
World Products Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-5TNUH-L
World Products Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-5TNUH
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |