Filter Your Search
1 - 10 of 5,735 results
|
ECCM5A6EF-20-28.636MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 28.636 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
GSX-9/5C2EF20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 20 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
HC49J/530EF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 500 Ω | 18 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | |||||
|
EF20BB1-7.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
EF20CC1-9.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
FC9SDDFEF20.000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
EF20FA1-17.000MHZ-I
MMD
|
Check for Price | Yes | Transferred | 17 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.2XB4.7XH2.5 (mm)/L0.441XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH2.5 (mm)/L0.441XB0.185XH0.098 (inch) | MMD COMPONENTS | HC-49/S, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
HC49-3H/331EF20.2752MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 20.2752 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
EF20FB1-8.999MHZ-I
MMD
|
Check for Price | Yes | Transferred | 8.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L11.2XB4.7XH2.5 (mm)/L0.441XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH2.5 (mm)/L0.441XB0.185XH0.098 (inch) | MMD COMPONENTS | HC-49/S, 2 PIN | compliant | 8541.60.00.50 | |||||
|
GSX-9/553EF20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.6XB5.5XH2.2 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 |