Filter Your Search
1 - 1 of 1 results
|
EL8178BIWZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 400 µV | 0.13 V/us | 15 pA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | NO | NO | 0.09 V/us | 5.5 V | AUTOMOTIVE | 400 | 100000 | NO | R-PDSO-G6 | Not Qualified | e3 | 100 dB | 2 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 |