Filter Your Search
1 - 2 of 2 results
|
ELANSC300-25KI
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 16 | 24 | 14.336 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.31.00.01 | ||
|
ELANSC300-25KI
Rochester Electronics LLC
|
Check for Price | Obsolete | 32 | 25 MHz | 16 | 24 | 14.336 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | FQFP, | unknown | 8542.31.00.01 |