Filter Your Search
1 - 10 of 121 results
|
23109
HELUKABEL
|
$1.3350 | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | INTERNAL WIRING IN LAMPS, HEATING APPLIANCES | DIN VDE 0207 | YES | NO | NO | 180 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | SILICONE | NO | 17 AWG | TIN | 5 mm | 19X0.25 | HELUKABEL GMBH | unknown | |||||||
|
23108
HELUKABEL
|
$1.3819 | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | INTERNAL WIRING IN LAMPS, HEATING APPLIANCES | DIN VDE 0207 | YES | NO | NO | 180 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | SILICONE | NO | 17 AWG | TIN | 7 mm | 19X0.25 | HELUKABEL GMBH | unknown | |||||||
|
53122
HELUKABEL
|
$2.0292 | Yes | Active | 3 | ELECTRICAL POWER AND CONTROL TRAY CABLE | 600 V | APPLICATION: RAILWAY STATIONS, HOSPITALS... more | POWER STATIONS, INDUSTRIAL INSTALLATIONS | CE; EAC; VDE | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 2.5 mm2 | XLPE | THERMOPLASTIC POLYOLEFINE | NO | 14 AWG | 14 mm | HELUKABEL GMBH | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
53159
HELUKABEL
|
$3.0421 | Yes | Active | 5 | ELECTRICAL POWER AND CONTROL TRAY CABLE | 600 V | APPLICATION: RAILWAY STATIONS, HOSPITALS... more | POWER STATIONS, INDUSTRIAL INSTALLATIONS | CE; EAC; VDE | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 2.5 mm2 | XLPE | THERMOPLASTIC POLYOLEFINE | NO | 14 AWG | 16 mm | HELUKABEL GMBH | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
23106
HELUKABEL
|
$3.8314 | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | 8 kV | COOKING, LIGHTING, INTERNAL COMBUSTION ENGINE,MERCURY SWITCH | DIN VDE 0207 | YES | NO | NO | 180 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | SILICONE | SILICONE | NO | 17 AWG | TIN | 7.5 mm | 19X0.25 | HELUKABEL GMBH | unknown | |||||
|
23107
HELUKABEL
|
$4.3168 | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | 10 kV | COOKING, LIGHTING, INTERNAL COMBUSTION ENGINE,MERCURY SWITCH | DIN VDE 0207 | YES | NO | NO | 180 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.5 mm2 | SILICONE | SILICONE | NO | 16 AWG | TIN | 8.5 mm | 28X0.26 | HELUKABEL GMBH | unknown | |||||
|
53160
HELUKABEL
|
$4.3560 | Yes | Active | 5 | ELECTRICAL POWER AND CONTROL TRAY CABLE | 600 V | APPLICATION: RAILWAY STATIONS, HOSPITALS... more | POWER STATIONS, INDUSTRIAL INSTALLATIONS | CE; EAC; VDE | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 4 mm2 | XLPE | THERMOPLASTIC POLYOLEFINE | NO | 12 AWG | 17 mm | HELUKABEL GMBH | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
28548
HELUKABEL
|
Check for Price | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | VEHICLE APPLICATIONS | DIN 40500; DIN 72551 | YES | NO | NO | 105 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 2.5 mm2 | POLYVINYLCHLORIDE | NO | 13 AWG | 3 mm | HELUKABEL GMBH | compliant | ||||||||
|
28517
HELUKABEL
|
Check for Price | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | VEHICLE APPLICATIONS | DIN 40500; DIN 72551 | YES | NO | NO | 105 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | POLYVINYLCHLORIDE | NO | 17 AWG | 2.1 mm | HELUKABEL GMBH | compliant | ||||||||
|
28522
HELUKABEL
|
Check for Price | Yes | Active | 1 | ELECTRICAL POWER AND CONTROL TRAY CABLE | VEHICLE APPLICATIONS | DIN 40500; DIN 72551 | YES | NO | NO | 105 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | POLYVINYLCHLORIDE | NO | 17 AWG | 2.1 mm | HELUKABEL GMBH | compliant |