Filter Your Search
1 - 10 of 4,393 results
|
EP9677-60
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 60 ns | 60 ns | 1 | NO | SIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 8 | UNSPECIFIED | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | PCA ELECTRONICS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | |||||||||
|
DL1L5XK140S
Susumu Co Ltd
|
Check for Price | No | No | Obsolete | 1.4 ns | 1 | NO | SIP | 50 Ω | DL1L | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-PSIP-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | SINGLE | 10.1 mm | SUSUMU CO LTD | SIP | SIP, | 6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SA080575NST
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSIP-T8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | RCD COMPONENTS INC | SIP | SIP, | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SL2T1.5-93
Rhombus Industries Inc
|
Check for Price | Active | 1.5 ns | 1 | NO | SIP | 93 Ω | SL2T | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-4 | 4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
EP9910N-4F
PCA Electronics Inc
|
Check for Price | Active | 4 ns | 1 | NO | SIP | 75 Ω | 9910 | PASSIVE DELAY LINE | LG_MAX, WD_MAX | TRUE | NO | R-XSIP-T3 | 85 °C | -40 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
7T5250
Allen Avionics Inc
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 25 ns | 1 | NO | SIP | ACTIVE DELAY LINE | TRUE | 60 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.1 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | ALLEN AVIONICS INC | , SIP8,.1 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
L-52-601
Sixnet
|
Check for Price | Contact Manufacturer | 5 ns | 1 | NO | SIP | 11 pF | 50 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SA0805A-500NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||
|
FDD10510
ELMEC Technology Of America Inc
|
Check for Price | Contact Manufacturer | 11.1 ns | 10 ns | 1 | NO | SIP | 100 Ω | FDD | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | SIP3,.04 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 2.5 mm | 2.5 mm | 12.4 mm | ELMEC TECHNOLOGY OF AMERICA INC | SIP-3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
0475-0020-50
Bel Fuse
|
Check for Price | Obsolete | 20 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.477 mm | BEL FUSE INC | SIP | SIP, | 7 | unknown | 8542.39.00.01 |