Filter Your Search
1 - 10 of 216 results
|
EP1SGX40DF1020C7N
Intel Corporation
|
$1,828.5088 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40GF1020C7N
Intel Corporation
|
$1,966.5088 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40DF1020C7
Intel Corporation
|
$2,011.3512 | No | Obsolete | 1.5 V | 638 | 638 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40GF1020C7
Intel Corporation
|
$2,163.1514 | No | Obsolete | 1.5 V | 638 | 638 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40DF1020C6N
Intel Corporation
|
$2,530.0142 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40GF1020C6N
Intel Corporation
|
$2,668.0007 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40DF1020C6
Intel Corporation
|
$2,783.0159 | No | Obsolete | 1.5 V | 638 | 638 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40GF1020C6
Intel Corporation
|
$2,934.8008 | No | Obsolete | 1.5 V | 638 | 638 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40DF1020C5N
Intel Corporation
|
$3,570.7693 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 8542.39.00.01 | ||||
|
EP1SGX40DF1020I6N
Intel Corporation
|
$3,570.7693 | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 135 °C | -65 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 8542.39.00.01 | 3A001.A.2.A |