Filter Your Search
1 - 2 of 2 results
|
EP2S60F672I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 492 | 484 | 60440 | 3022 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3022 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F672I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 492 | 484 | 60440 | 3022 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3022 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | compliant | 8542.39.00.01 | Intel | BGA | 672 |