Filter Your Search
1 - 4 of 4 results
|
EP3C5U256I7N
Altera Corporation
|
$13.5850 | Yes | Yes | Transferred | 1.2 V | 182 | 182 | 5136 | 5136 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 5136 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | FBGA | BGA256,16X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 2.2 mm | ALTERA CORP | BGA | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C5U256I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 182 | 182 | 5136 | 5136 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5136 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.5 mm | INTEL CORP | 14 X 14 MM, 0.80 MM PITCH, UBGA-256 | compliant | 8542.39.00.01 | ||||||||||
|
EP3C5U256I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 182 | 182 | 5136 | 5136 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 5136 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | FBGA | BGA256,16X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 2.2 mm | INTEL CORP | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EP3C5U256I7
Altera Corporation
|
Check for Price | No | Transferred | 1.2 V | 182 | 182 | 5136 | 5136 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5136 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 235 | 20 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.5 mm | ALTERA CORP | BGA | 14 X 14 MM, 0.80 MM PITCH, UBGA-256 | 256 | not_compliant | 8542.39.00.01 |