Filter Your Search
1 - 10 of 66 results
|
EP4CE30F19A7N
Altera Corporation
|
$5.1195 | Yes | Transferred | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 1.25 V | 1.15 V | S-PBGA-B324 | e1 | 3 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | ALTERA CORP | LEAD FREE, FBGA-324 | compliant | 8542.39.00.01 | Intel | |||||||||||||||
|
EP4CE30F23I7N
Altera Corporation
|
$20.4488 | Yes | Yes | Transferred | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | ||||||
|
EP4CE30F23C8N
Altera Corporation
|
$39.9200 | Yes | Yes | Transferred | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | ||||
|
EP4CE30F29C8N
Altera Corporation
|
$41.8900 | Yes | Yes | Transferred | 1 V | 535 | 535 | 28848 | 28848 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 28848 CLBS | IT CAN ASO OPERATE AT 1.2V SUPPLY | 472.5 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | unknown | 8542.39.00.01 | Intel | BGA | 780 | |||
|
EP4CE30F23C7N
Altera Corporation
|
$49.9000 | Yes | Yes | Transferred | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | ||||
|
EP4CE30F23I8LN
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP4CE30F23C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP4CE30F23C8L
Intel Corporation
|
Check for Price | No | Active | 1 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1803 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP4CE30F29I8LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 535 | 535 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | unknown | 8542.39.00.01 | Intel | BGA | 780 | ||||||
|
EP4CE30F29C9L
Altera Corporation
|
Check for Price | No | No | Transferred | 1 V | 535 | 535 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1803 CLBS | 265 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | not_compliant | 8542.39.00.01 | Intel | BGA | 780 |