Filter Your Search
1 - 10 of 45 results
|
EPC16UC88
Altera Corporation
|
$0.9379 | No | No | Transferred | 1 | e0 | 70 °C | YES | TIN LEAD | 11 mm | 8 mm | ALTERA CORP | BGA | MO-219, ULTRA FINE LINE, BGA-88 | 88 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | 66.7 MHz | R-PBGA-B88 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 88 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | PARALLEL | 235 | Not Qualified | 1.4 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | BALL | 800 µm | BOTTOM | 20 | NOR TYPE | ||||||||||
|
EPC16QC100N
Altera Corporation
|
$61.3600 | Yes | Yes | Transferred | 1 | e3 | 70 °C | YES | MATTE TIN | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | 66.7 MHz | R-PQFP-G100 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 100 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | PARALLEL | 245 | Not Qualified | 2.15 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | GULL WING | 650 µm | QUAD | 30 | NOR TYPE | ||||||||||
|
EPC16QC100
Altera Corporation
|
$61.3600 | No | No | Transferred | 1 | e0 | 70 °C | YES | TIN LEAD | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | 66.7 MHz | R-PQFP-G100 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 100 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | PARALLEL | 220 | Not Qualified | 2.15 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | GULL WING | 650 µm | QUAD | 20 | NOR TYPE | |||||||||||
|
EPC16QI100N
Altera Corporation
|
$83.2000 | Yes | Yes | Transferred | 1 | e3 | 85 °C | -40 °C | YES | MATTE TIN | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | 66.7 MHz | R-PQFP-G100 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 100 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | PARALLEL | 245 | Not Qualified | 2.15 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 30 | NOR TYPE | |||||||||
|
EPC16QI100
Altera Corporation
|
$83.2000 | No | No | Transferred | 1 | e0 | 85 °C | -40 °C | YES | TIN LEAD | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | 66.7 MHz | R-PQFP-G100 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 100 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | PARALLEL | 220 | Not Qualified | 2.15 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 20 | NOR TYPE | |||||||||
|
EPC16UC88N
Altera Corporation
|
$87.0000 | Yes | Yes | Transferred | 1 | e1 | 70 °C | YES | TIN SILVER COPPER | 11 mm | 8 mm | ALTERA CORP | BGA | MO-219, ULTRA FINE LINE, BGA-88 | 88 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | 66.7 MHz | R-PBGA-B88 | 16.7772 Mbit | CONFIGURATION MEMORY | 16 | 3 | 88 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX16 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | PARALLEL | 260 | Not Qualified | 1.4 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | BALL | 800 µm | BOTTOM | 30 | NOR TYPE | ||||||||||
|
EPC16UI88N
Altera Corporation
|
$113.4000 | Yes | Transferred | e1 | 85 °C | -40 °C | YES | TIN SILVER COPPER | ALTERA CORP | unknown | EAR99 | 8542.32.00.51 | 66.7 MHz | R-PBGA-B88 | 16.7772 Mbit | CONFIGURATION MEMORY | 3 | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | SERIAL | 260 | Not Qualified | 150 µA | 90 µA | 3.3 V | CMOS | INDUSTRIAL | BALL | 800 µm | BOTTOM | 30 | NOR TYPE | |||||||||||||||||||||||||
|
EPC-16-640E11
EWC Controls
|
Check for Price | Obsolete | 640 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC-16-640C11
EWC Controls
|
Check for Price | Obsolete | 640 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC16UI88N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1 | 85 °C | -40 °C | YES | 11 mm | 8 mm | INTEL CORP | UBGA-88 | compliant | EAR99 | 8542.32.00.51 | 66.7 MHz | R-PBGA-B88 | 16.7772 Mbit | CONFIGURATION MEMORY | 1 | 3 | 88 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX1 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | PARALLEL | Not Qualified | 1.4 mm | 150 µA | 90 µA | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | BALL | 800 µm | BOTTOM | 100000 Write/Erase Cycles | 3-STATE |