Filter Your Search
1 - 2 of 2 results
|
EPM3032ATC44-10N
Altera Corporation
|
$1.6100 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | |||
|
EPM3032ATC44-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | EAR99 |