Filter Your Search
1 - 10 of 131 results
|
EPM7128AETC100-10N
Altera Corporation
|
$6.3086 | Yes | Yes | Transferred | 3.3 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETC100-7
Altera Corporation
|
$8.3282 | No | No | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PLA-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EPM7128AETI100-7N
Altera Corporation
|
$11.4514 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PLA-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7128AETC100-10
Altera Corporation
|
$19.2600 | No | No | Transferred | 3.3 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETI100-7
Altera Corporation
|
$22.5918 | No | No | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PLA-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 | Intel | |||
|
EPM7128AETC144-10N
Altera Corporation
|
$35.2770 | Yes | Yes | Transferred | 3.3 V | 10 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETC144-10
Altera Corporation
|
$35.2770 | No | No | Transferred | 3.3 V | 10 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETC100-7N
Altera Corporation
|
$50.0200 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AEFC100-7N
Altera Corporation
|
$50.2320 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETC144-7
Altera Corporation
|
$62.7851 | No | No | Transferred | 3.3 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 |