Filter Your Search
1 - 10 of 24 results
|
EQW020A0F61Z
Lineage Power
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
EQW020A0F1Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
EQW020A0F1Z
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 | ||||
|
EQW020A0F1-SZ
Lineage Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-X8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
EQW020A0F8Z
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 8 | |||||||
|
EQW020A0F1
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | EIGHTH BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 | ||
|
EQW020A0F1-S
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-X8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | EIGHTH BRICK PACKAGE, SMT-8 | unknown | EAR99 | MODULE | 8 | ||
|
EQW020A0F1Z
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
EQW020A0F1-S
Lineage Power
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-X8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
EQW020A0F61
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-T8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | EIGHTH BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 |