Filter Your Search
1 - 10 of 10 results
|
ER1025-24JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24KS
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
ER1025-24KM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ER1025-24KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ER1025-24KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
ER1025-24JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |