Filter Your Search
1 - 3 of 3 results
|
ESM18DSEI-S243
Sullins Connector Solutions
|
Check for Price | Yes | Active | 36 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e4 | UL | -65 °C | 125 °C | #4-40 UNC INSERT | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 10u inch | 0.325 inch | 0.431 inch | 3.654 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ESM18DSEI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 36 | 2 | 10 mΩ | 3 A | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 130 °C | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED | ONE | 10u inch | SOLDER LUG | 0.325 inch | 0.431 inch | 3.747 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ESM18DSEI-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 36 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 200 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 10u inch | 0.325 inch | 0.431 inch | 3.774 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |