Filter Your Search
1 - 10 of 39 results
|
EZ1117ACST-2.5.TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | 7 V | 0.005 % | 0.01 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | SEMTECH CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
EZ1117ACM-3.3TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.09 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | Fixed,Positive,Single Output,Ldo | ||||||
|
EZ1117ACM.TRT
Semtech Corporation
|
Check for Price | No | Yes | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.7 V | 1.3 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
EZ1117ACM-2.5T
Semtech Corporation
|
Check for Price | No | Yes | Active | 7 V | 3.9 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | TO-263, 3 PIN | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
EZ1117ACST-2.5.TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 3.9 V | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.005 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | TO-261AA | 4 | Fixed,Positive,Single Output,Ldo | ||||
|
EZ1117ACMTR
Semtech Corporation
|
Check for Price | No | No | Active | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.047 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SIP3,.1TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | TO-263, SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
EZ1117ACST-2.85
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.25 V | 2.85 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0057 % | 0.0114 % | 1 | 2.907 V | 2.793 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | TO-261AA | 4 | Fixed,Positive,Single Output,Ldo | |||||||
|
EZ1117ACST-2.5
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 3.9 V | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.005 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | TO-261AA | 4 | Fixed,Positive,Single Output,Ldo | |||||
|
EZ1117ACST-2.85TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.25 V | 2.85 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0057 % | 0.0114 % | 1 | 2.907 V | 2.793 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | TO-261AA | 4 | Fixed,Positive,Single Output,Ldo | ||||||
|
EZ1117ACMT
Semtech Corporation
|
Check for Price | No | Yes | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.7 V | 1.3 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | Adjustable,Positive,Single Output,Ldo |