Filter Your Search
1 - 10 of 58 results
|
E5362-F00212
Pulse Electronics Corporation
|
Check for Price | Active | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (6) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SIDE ENTRY | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) OVER NICKEL | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||
|
E5364-F00212-L
Pulse Electronics Corporation
|
Check for Price | Obsolete | 4 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (6) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (6) OVER NICKEL | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
E5366-F00213-L
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
2075S0F002S
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | LEOCO MARK, WHITE COLOR | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | CSA, UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | PLUG | PHOSPHOR BRONZE | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.289 inch | 0.577 inch | 0.11 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
E5362-F00211
Pulse Electronics Corporation
|
Check for Price | Active | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (3) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SIDE ENTRY | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) OVER NICKEL | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||
|
E5366-F00211-L
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
E5364-F00213
Pulse Electronics Corporation
|
Check for Price | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (15) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SIDE ENTRY | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) OVER NICKEL | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||
|
E5366-F002R2-L
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
2075S1F002L
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | WHITE COLOR | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | CSA, UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | PLUG | PHOSPHOR BRONZE | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 2.6162 mm | FLASH inch | SOLDER | 0.603 inch | 0.661 inch | 0.563 inch | 0.11 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
E5364-F002R4-L
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 4 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT |