Filter Your Search
1 - 2 of 2 results
|
F08-2000946
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 800 µm | 1 | 20 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | TOP CONTACT, ZIF | 250VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.094 inch | 0.22 inch | 0.531 inch | HARWIN PLC | not_compliant | EAR99 | ||
|
F08-2000946R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 800 µm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | TOP CONTACT, ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | EAR99 |