Filter Your Search
1 - 2 of 2 results
|
F950G227MAAAQ2
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 220 µF | 4 V | 20 % | 1307 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F95 | 8.8 µA | F95 | 0.25 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.2 mm | 1.7 mm | NICHICON CORP | , 1307 | unknown | EAR99 | 8532.22.00 | Nichicon | ||||
|
F950G227MAAAQ2
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 4 V | 122 mA | 20 % | 1206 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.8 µA | 0.25 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.4 mm | 3.2 mm | 1.7 mm | AVX CORP | , 1207 | compliant | EAR99 | 8532.21.00.50 |