Filter Your Search
1 - 10 of 13,515 results
|
FA-238V13.0000MB-AJ0
Epson Electronics America Inc
|
Check for Price | Active | 13 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ||||||
|
FA-23820.0000D-AJ0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | SMD, 4 PIN | ||||
|
Q22FA2380019013
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | ||||||||
|
FA-238V13.0000MB20Y-C3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 13 MHz | 50 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
FA-238V13.0000MF20V-W3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 13 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
FA-238V15.9990MD20Y-AC5
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
Q22FA2380178201
Seiko Epson Corporation
|
Check for Price | Yes | Active | 27 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 15 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||||
|
FA-23830.0000ME50X-W
Seiko Epson Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-238A62.4000MB50A-C5
Seiko Epson Corporation
|
Check for Price | Yes | End Of Life | 62.4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | |||
|
FA-23830.0000ME50X-W
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN |