Filter Your Search
1 - 1 of 1 results
|
FAN7710N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 14.8 V | 12.4 V | 800 mA | NO | SINGLE | 57.3 kHz | FLUORESCENT LIGHT CONTROLLER | RESONANT CONTROL | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.805 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |