Filter Your Search
1 - 10 of 641 results
|
FAR-C3CN-20000-G01
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 20 MHz | 500 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 | |||||
|
FAR-C3CN-06000-J01
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 6 MHz | 1000 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.50 | ||||||
|
FAR-C3CB-06000-J01-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 6 MHz | 1000 ppm | 0.05 % | 150 Ω | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 | |||||
|
FAR-C3CB-FREQ-K01-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 3000 ppm | 0.05 % | 150 Ω | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | 16 MHz | 6 MHz | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.80 | |||
|
FAR-C3CN-10000-J01-R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 10 MHz | 1000 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.50 | ||||||
|
FAR-C3CB-11000-K01-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 3000 ppm | 0.05 % | 150 Ω | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 | ||||
|
FAR-C3CM-FREQ-G10
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 500 ppm | 0.035 % | 300 Ω | L10XB4.5XH2 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | 5.9 MHz | 4 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2 (mm) | FUJITSU LTD | compliant | 8541.60.00.80 | ||||
|
FAR-C3CN-06000-K11
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 6 MHz | 3000 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.50 | ||||||
|
FAR-C3CA-04000-M20-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 4 MHz | 5000 ppm | 0.05 % | 300 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | |||||
|
FAR-C3CM-04000-J00-R
FUJITSU Limited
|
Check for Price | Obsolete | 4 MHz | 1000 ppm | 0.035 % | 300 Ω | L10XB4.5XH2 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2 (mm) | FUJITSU LTD | compliant | 8541.60.00.30 |