Filter Your Search
1 - 3 of 3 results
|
FAZ6-D6/3
Eaton Corporation
|
$123.1451 | Active | 480 V | 96 V | 6 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 5 kA | CE; CSA; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 54 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton | ||
|
FAZ6-D63/3
Eaton Corporation
|
$155.0864 | Active | 480 V | 96 V | 63 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 5 kA | CE; CSA; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 54 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton | ||
|
FAZ6-D63/4
Eaton Corporation
|
$224.3088 | Active | 400 V | 63 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | IEC | IP20 | 75 °C | -40 °C | DIN RAIL | 4 | BULK | NO | SNAP ON | 72 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton |