Filter Your Search
1 - 1 of 1 results
|
FC4L64R005FER
Ohmite Mfg Co
|
$0.9060 | Yes | Yes | Active | 5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 100 mV | e3 | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | ONE SURFACE | 500 µm | 6.4 mm | 3.2 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite |