Filter Your Search
1 - 10 of 67 results
|
FD200R12KE3HOSA1
Infineon Technologies AG
|
$101.2072 | Yes | Yes | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | R-XUFM-X5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE | FLANGE MOUNT, R-XUFM-X5 | 5 | compliant | EAR99 | Infineon | 295 A | 1.2 kV | N-CHANNEL | SILICON | 830 ns | 400 ns | ||||||||||||||||||||||||
|
FD2000049
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 133 MHz | 1 MHz | YES | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 20 MHz | DILCC4,.12 | 15 mA | 3.3 V | |||||||||||||||||||||||||||||||||||||
|
FD2000047
Diodes Incorporated
|
Check for Price | Yes | Active | 133 MHz | 1 MHz | YES | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DIODES INC | DILCC4,.12 | compliant | EAR99 | 20 MHz | DILCC4,.12 | 15 mA | 3.3 V | ||||||||||||||||||||||||||||||||||||
|
FD200
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
FD2000048
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 125 MHz | 1.8432 MHz | YES | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 20 MHz | DILCC4,.12 | 55 mA | 3.3 V | ||||||||||||||||||||||||||||||||||||
|
FD200R65KF1-K
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | R-XUFM-X7 | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-7 | unknown | EAR99 | 400 A | 6.3 kV | N-CHANNEL | SILICON | 6.5 µs | 1.12 µs | ||||||||||||||||||||||||||||||||
|
FD200AV-90
Mitsubishi Electric
|
Check for Price | Obsolete | 200 A | 4 V | 6 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.5 kV | 1 | POWER | 10 kA | 1 | Not Qualified | O-CEPF-N2 | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | PRESS FIT | NO LEAD | END | MITSUBISHI ELECTRIC CORP | O-CEPF-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
FD200H06A5BT
International Rectifier
|
Check for Price | No | No | Obsolete | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HYPER FAST RECOVERY | 1 | Not Qualified | S-XUUC-N1 | e0 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | DIE | S-XUUC-N1 | 1 | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||||||||||||||
|
FD200J3
Cooper Industries
|
Check for Price | No | Obsolete | COOPER INDUSTRIES | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
W104CFD200
Littelfuse Inc
|
Check for Price | Yes | Active | 10.45 kA | 1.04 V | 41 µs | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 92 kA | 1 | O-CEDB-N2 | 175 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 |