Filter Your Search
1 - 10 of 364 results
|
FD472A4E
Esterline Power Systems
|
Check for Price | Active | 1.296 W | 1.8 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 27 mA | 33.6 V | 33.6 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||
|
FD472C4V
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.42 W | 5.1 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 22 mA | 77 V | 77 V | 110 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472D1W
Esterline Power Systems
|
Check for Price | Active | 1.584 W | 3.3 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 22 mA | 50.4 V | 50.4 V | 72 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472A8V
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.42 W | 5.1 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 77 V | 77 V | 110 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | |||
|
FD472J4D
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.296 W | 1 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 36 mA | 25.2 V | 25.2 V | 36 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472J1A
Esterline Power Systems
|
Check for Price | Active | 1.272 W | 450 Ω | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 53 mA | 18.5 V | 18.5 V | 24 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472H8W
Esterline Power Systems
|
Check for Price | Active | 1.584 W | 3.3 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 22 mA | 50.4 V | 50.4 V | 72 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472D8B
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.284 W | 112 Ω | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 107 mA | 8.4 V | 8.4 V | 12 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472H4C
Esterline Power Systems
|
Check for Price | Active | 1.284 W | 28 Ω | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 214 mA | 4.2 V | 4.2 V | 6 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
FD472A4D
Esterline Power Systems
|
Check for Price | Active | 1.296 W | 1 kΩ | 72 V | 3 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 36 mA | 25.2 V | 25.2 V | 36 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 |