Filter Your Search
1 - 10 of 12 results
|
FDC10-24D12
Power Mate Tech
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | ||||
|
FDC10-24D12W
Power Mate Tech
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | ||||
|
FDC10-24D12-N
Power Mate Tech
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 | ||||
|
FDC10-24D12W-N
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | ||||||||
|
FDC10-24D12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RO ASSOCIATES INC | MODULE | MODULE-5 | 5 | unknown | EAR99 | ||||||||
|
FDC10-24D12
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | ||||||||
|
FDC10-24D12-N
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | ||||||||
|
FDC10-24D12W-P
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | ||||||||
|
FDC10-24D12W-P
Power Mate Tech
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 | ||||
|
FDC10-24D12W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant |