Filter Your Search
1 - 2 of 2 results
|
FDMC2514SDC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 25 V | 1 | 24 A | 3.5 mΩ | ULTRA-LOW RESISTANCE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 200 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8 | 8 | 8LD, PQFN, DUAL JEDEC MO-240 BA,3.3X3.3MM, DUAL COOL | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FDMC2514SDC
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 25 V | 1 | 24 A | 3.5 mΩ | ULTRA-LOW RESISTANCE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 200 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | QFN-8 | 483AL | not_compliant | EAR99 | onsemi |