Filter Your Search
1 - 3 of 3 results
|
FDS6673BZ_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 14.5 A | 7.8 mΩ | 900 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-G8 | M08A | compliant | EAR99 | onsemi | ||||||
|
FDS6673BZ-F085
onsemi
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 14.5 A | 7.8 mΩ | 900 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | DUAL | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | onsemi | SO 8L NB | |||||
|
FDS6673BZ_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 14.5 A | 7.8 mΩ | 900 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | SOIC | 8 | 8541.29.00.95 |