Filter Your Search
1 - 2 of 2 results
|
FGPF4565
onsemi
|
$1.9064 | Yes | End Of Life | 650 V | 5 V | 30 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 25 V | 30 W | POWER CONTROL | SILICON | 242.8 ns | 72 ns | 1.88 V | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||
|
FGPF4565
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 |