Filter Your Search
1 - 7 of 7 results
|
A-H2-R010-F1-K1-0.1
Isabellenhuette
|
Check for Price | Active | 10 mΩ | 0.1 % | 10 W | 4 Terminals | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 4 | FLAT | 5 mm | 24 mm | 35 mm | 5 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||
|
A-H1-R010-F1-K1-0.1
Isotek Corporation
|
Check for Price | Transferred | 10 mΩ | 0.1 % | 10 W | 4 Terminals | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | A-H | 125 °C | -55 °C | Flat | 4 | FLAT | 5 mm | 22 mm | 46 mm | 5 mm | ISOTEK CORP | unknown | EAR99 | ||||
|
PSB-R100-1
Isabellenhuette
|
Check for Price | Obsolete | 100 mΩ | 1 % | 10 W | 4319 | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 2 | FLAT | 3 mm | 5.08 mm | 20 mm | 11 mm | 4.7 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||
|
A-H1-R010-F1-K2-0.1
Isotek Corporation
|
Check for Price | Transferred | 10 mΩ | 0.1 % | 10 W | 4 Terminals | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 4 | FLAT | 5 mm | 22 mm | 46 mm | 5 mm | ISOTEK CORP | unknown | EAR99 | |||||
|
A-H2-R010-F1-K2-0.1
Isotek Corporation
|
Check for Price | Transferred | 10 mΩ | 0.1 % | 10 W | 4 Terminals | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 4 | FLAT | 5 mm | 24 mm | 35 mm | 5 mm | ISOTEK CORP | unknown | EAR99 | |||||
|
A-H2-R010-F1-K1-0.1
Isotek Corporation
|
Check for Price | Transferred | 10 mΩ | 0.1 % | 10 W | 4 Terminals | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 4 | FLAT | 5 mm | 24 mm | 35 mm | 5 mm | ISOTEK CORP | unknown | EAR99 | |||||
|
PSB-R100-1
Isotek Corporation
|
Check for Price | Transferred | 100 mΩ | 1 % | 10 W | 4319 | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | -55 °C | Flat | 2 | FLAT | 3 mm | 5.08 mm | 20 mm | 11 mm | 4.7 mm | ISOTEK CORP | unknown | EAR99 |