Filter Your Search
1 - 6 of 6 results
|
FM3570M20
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||
|
FM3570MT20X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | 8542.31.00.01 | |||||
|
FM3570MT20
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | 8542.31.00.01 | |||||
|
FM3570M20
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | 8542.31.00.01 | ||||||
|
FM3570MT20X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3/e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | |||
|
FM3570M20X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | 8542.31.00.01 |