Filter Your Search
1 - 10 of 44 results
|
FMM-40
Cooper Industries
|
Check for Price | Transferred | 32 V | 40 A | TIME DELAY | ELECTRIC FUSE | 1 kA | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 7.7 mm | 15 mm | 10.7 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
FMM4021KB
FUJITSU Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP64,.47SQ,20 | 8542.39.00.01 | 1.25 Tbps | S-PQFP-G64 | 64 | 1 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Not Qualified | 220 mA | 3.3 V | GAAS | ETHERNET TRANSCEIVER | COMMERCIAL | GULL WING | 500 µm | QUAD | |||||||||||||||||||||||||||||||||||
|
FMM4002EH
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | YES | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | HQFP, | 8542.39.00.01 | S-CQFP-G68 | 68 | CERAMIC, METAL-SEALED COFIRED | HQFP | SQUARE | FLATPACK, HEAT SINK/SLUG | Not Qualified | TELECOM CIRCUIT | GULL WING | 1 mm | QUAD | 19 mm | -2 V | 1 | 9.12 mm | 19 mm | |||||||||||||||||||||||||||||||||||||||||
|
FMM4007KC
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP52,.68SQ,40 | 8542.39.00.01 | S-PQFP-G52 | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | Not Qualified | GAAS | COMMERCIAL | GULL WING | 1 mm | QUAD | -5.2 V | |||||||||||||||||||||||||||||||||||||||
|
FMM4007KC
FUJITSU Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP52,.68SQ,40 | 8542.39.00.01 | S-PQFP-G52 | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | Not Qualified | GAAS | COMMERCIAL | GULL WING | 1 mm | QUAD | -5.2 V | |||||||||||||||||||||||||||||||||||||||
|
FMM4006KC-1
FUJITSU Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP52,.68SQ,40 | 8542.39.00.01 | S-PQFP-G52 | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | Not Qualified | GAAS | COMMERCIAL | GULL WING | 1 mm | QUAD | -5.2 V | |||||||||||||||||||||||||||||||||||||||
|
FMM4017KA
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | HQFP, QFP64,.6SQ,32 | 8542.39.00.01 | S-PQFP-G64 | 64 | PLASTIC/EPOXY | HQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG | Not Qualified | 220 µA | 3.3 V | GAAS | TELECOM CIRCUIT | COMMERCIAL | GULL WING | 800 µm | QUAD | 14 mm | 1 | 14 mm | QFP | 64 | ||||||||||||||||||||||||||||||||
|
FMM4018KB
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP64,.47SQ,20 | 8542.39.00.01 | S-PQFP-G64 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Not Qualified | 220 mA | 3.3 V | GAAS | COMMERCIAL | GULL WING | 500 µm | QUAD | ||||||||||||||||||||||||||||||||||||||
|
FMM4003EJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 70 °C | YES | FUJITSU LTD | compliant | QFP, QFP48,.4SQ,32 | 8542.39.00.01 | S-PQFP-G48 | 48 | PLASTIC/EPOXY | QFP | QFP48,.4SQ,32 | SQUARE | FLATPACK | Not Qualified | GAAS | COMMERCIAL | GULL WING | 800 µm | QUAD | 12 mm | 1 | 2.7 mm | 12 mm | QFP | 48 | 4000/14000/40000 | DIFFERENTIAL | LOW SKEW CLOCK DRIVER | 24 mA | 14 | 2.5 ns | 2.5 ns | 300 ps | 3.465 V | 3.135 V | 3.3 V | ||||||||||||||||||||||||||
|
FMM4006KC
FUJITSU Limited
|
Check for Price | No | Active | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | FUJITSU LTD | compliant | QFP, QFP52,.68SQ,40 | 8542.39.00.01 | S-PQFP-G52 | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | Not Qualified | GAAS | COMMERCIAL | GULL WING | 1 mm | QUAD | -5.2 V |